Reference Only
2881007
Connectorized Surge Protectors DT-LAN-CAT.6+ RJ45 SURGE
Datasheet
2881007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Connectorized Surge Protectors | |
| Packaging | Each | |
| Connector Type | RJ-45 | |
| Current Rating | 1.5 A | |
| Data Line Protection | RJ45 | |
| Features | RJ45 attachment plug with separate grounding cable and ground connection | |
| For Use With | IT Systems | |
| Height | 102 mm | |
| Length | 63 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | DIN Rail | |
| Product Type | Connectorized Surge Protectors | |
| Series | DT-LAN | |
| Subcategory | Surge Suppressors | |
| Termination Style | Plug | |
| Tradename | DATATRAB | |
| Type | Ethernet Cat 6+/POE++ | |
| Voltage Rating | 3.3 VDC | |
| Width | 25 mm | |
| Part # Aliases | DT-LAN-CAT.6+ DTLANCAT6+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
54
On Order
54 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $506.76 | $506.76 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes