Reference Only

2878696

Programmable Logic Controllers - PLCs IL MOD BK DI8 DO4-PAC

Manufacturer:

Mfr Part:
2878696

TTI Part:
2878696

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeBus Coupler
Output TypeDigital
SeriesIL MOD
IP RatingIP20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
PackagingEach
Product TypePLC Controllers
SubcategoryControllers
TradenameModbus/RTU (ASCII)
Part # AliasesIL_MOD_BK_DI8_DO4-PAC ILMODBKDI8DO4PAC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$776.75$776.75
Need more?

My Notes

Sign into see notes.