Reference Only

2868664

Power Supplies - DIN Rail Mount STEP-PS/1AC/24DC/4.2 24VDC 4.2A

Manufacturer:

Mfr Part:
2868664

TTI Part:
2868664

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power101 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 14.2 A
IndustryIndustrial
Length61 mm (2.402 in)
Width90 mm (3.543 in)
Height90 mm (3.543 in)
SeriesSTEP-PS
Isolation Voltage4 kV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
PackagingEach
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
TradenameSTEP POWER
Part # AliasesSTEP-PS/_1AC/24DC/4.2 STEPPS1AC24DC42

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504409520
TARIC8504403090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$164.90$164.90
Need more?
Sign in to add projects and notes