Reference Only

2868648

Power Supplies - DIN Rail Mount STEP-PS/1AC/24DC/175 24VDC 1.75A

Manufacturer:

Mfr Part:
2868648

TTI Part:
2868648

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power42 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 11.75 A
IndustryIndustrial
Length61 mm (2.402 in)
Width54 mm (2.126 in)
Height90 mm (3.543 in)
ProductSwitching Supplies
SeriesSTEP-PS
Isolation Voltage4 kV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
PackagingEach
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
TradenameSTEP POWER
Part # AliasesSTEP-PS/_1AC/24DC/1.75 STEPPS1AC24DC175

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504409510
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$99.22$99.22
Need more?

My Notes

Sign into see notes.