Reference Only

2868622

Power Supplies - DIN Rail Mount STEP POWER PS/1AC/24DC/0.75/FL

Manufacturer:

Mfr Part:
2868622

TTI Part:
2868622

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power20 W
Input Voltage85 VAC to 264 VAC, 90 VDC to 250 VDC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 1830 mA
IndustryIndustrial
Length43 mm (1.693 in)
Width36 mm (1.417 in)
Height90 mm (3.543 in)
SeriesSTEP-PS
Isolation Voltage4 kV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
PackagingEach
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
TradenameSTEP POWER
Part # AliasesSTEP-PS/_1AC/24DC/0.75/FL STEPPS1AC24DC075FL

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504409510
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.73$70.73
Need more?
Sign in to add projects and notes