Reference Only
2868606
Redundancy Modules REDUNDANCY MODULE 5-24V DC 2X5A 1X10A
Datasheet
2868606 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Redundancy Modules | |
| Output Voltage | 24 VDC | |
| Output Current | 10 A | |
| Mounting Style | DIN Rail Mount | |
| Number of Outputs | 1 Output | |
| Input Voltage | 4.5 VDC to 30 VDC | |
| Output Power | 240 W | |
| Length | 61 mm | |
| Width | 18 mm | |
| Height | 90 mm | |
| Series | STEP-DIODE | |
| Industry | Industrial | |
| Input Type | 1-Phase / Single Phase | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Output Current-Channel 1 | 10 A | |
| Output Voltage-Channel 1 | 24 VDC | |
| Packaging | Each | |
| Product Type | Redundancy Modules | |
| Subcategory | Redundancy Modules | |
| Tradename | STEP POWER | |
| Part # Aliases | STEP-DIODE/5-24DC/2X5/1X10 STEPDIODE524DC2X51X10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504909100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.78 | $63.78 | |
| $63.14 | $315.70 |
Need more?
My Notes
Sign into see notes.