Reference Only

2868538

Power Supplies - DIN Rail Mount STEP-PS/1AC/12DC/1

Manufacturer:

Mfr Part:
2868538

TTI Part:
2868538

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power3.2 W
Input Voltage85 VAC to 264 VAC, 95 VDC to 250 VDC
Number of Outputs1 Output
Output Voltage-Channel 112 VDC
Output Current-Channel 11 A
IndustryIndustrial
Length61 mm (2.402 in)
Width18 mm (0.709 in)
Height90 mm (3.543 in)
SeriesSTEP-PS
Isolation Voltage4 kV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting StyleDIN Rail Mount
Open Frame/EnclosedEnclosed
PackagingEach
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
TradenameSTEP POWER
Part # AliasesSTEP-PS/_1AC/12DC/1 STEPPS1AC12DC1

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504409510
TARIC8504403090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

97In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.77$65.77
$65.11$325.55
Need more?

My Notes

Sign into see notes.