Reference Only
2867814
Antennas RAD-ISM-900-ANT- YAGI-6.5-N
Datasheet
2867814 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Maximum Frequency | 900 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - WiFi - 802.11 | 802.11 | |
| Protocol - Sub GHz | RFID | |
| Mechanical Style | Yagi | |
| Style | 2 Element | |
| Gain | 8.5 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 868 MHz, 900 MHz | |
| Length | 304.8 mm | |
| Width | 172 mm | |
| Height | 60.5 mm | |
| IP Rating | IP65 | |
| Cable Type | 0.6 M Coax | |
| Series | RAD | |
| Packaging | Each | |
| Cable Length | 4 ft 11 in | |
| Subcategory | Antennas | |
| Part # Aliases | RAD-ISM-900-ANT-YAGI-6.5-N RADISM900ANTYAGI65N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A991.b |
| HTS | 8517710000 |
| TARIC | 8517701990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $306.97 | $306.97 |
Need more?
My Notes
Sign into see notes.