Reference Only

2867801

Antennas RAD-ISM-900-ANT-YAGI

Manufacturer:

Mfr Part:
2867801

TTI Part:
2867801

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductOutdoor Antennas
TypePassive Antenna
Maximum Frequency900 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), GSM, UMTS
Protocol - WiFi - 802.11802.11
Protocol - Sub GHzRFID
Mechanical StyleYagi
Style1 Element
Gain5 dBi
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency868 MHz, 900 MHz
Length17 cm
IP RatingIP65
Cable Type0.6 M Coax
SeriesRAD
PackagingEach
Cable Length4 ft 11 in
SubcategoryAntennas
Part # AliasesRAD-ISM-900-ANT-YAGI-3-N RADISM900ANTYAGI3N

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8517710000
TARIC8517701990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$304.88$304.88
Need more?
Sign in to add projects and notes