Reference Only

2867377

RF Cable Assemblies RAD-CAB-RG213-40

Manufacturer:

Mfr Part:
2867377

TTI Part:
2867377

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRF Cable Assemblies
Connector A SeriesN
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesN
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length12.192 m (40 ft)
Impedance50 Ohms
Maximum Frequency1 GHz
Cable TypeRG-213/U
Jacket ColorBlack
PackagingEach
Product TypeRF Cable Assemblies
SeriesRAD
SubcategoryCable Assemblies
Part # AliasesRAD-CAB-RG213-40 RADCABRG21340

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$142.80$142.80
Need more?

My Notes

Sign into see notes.