Reference Only

2866747

Power Supplies - DIN Rail Mount QUINT SFB 1PHASE 24VOLT 3.5AMP

Manufacturer:

Mfr Part:
2866747

TTI Part:
2866747

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power84 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 13.5 A
IndustryIndustrial
Length125 mm (4.921 in)
Width32 mm (1.26 in)
Height130 mm (5.118 in)
SeriesQUINT-PS
Isolation Voltage4 kV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
PackagingEach
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
TradenameQUINT POWER
Part # AliasesQUINT-PS/_1AC/24DC/_3.5 QUINTPS1AC24DC35

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504409520
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

28In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$267.72$267.72
$265.06$1,325.30
$262.43$2,624.30
$259.82$12,991.00
$257.24$25,724.00
$254.68$63,670.00
Need more?
Sign in to add projects and notes