Reference Only

2866682

Power Supplies - DIN Rail Mount QUINT SFB 1PHASE 48V DC 10A

Manufacturer:

Mfr Part:
2866682

TTI Part:
2866682

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power480 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 148 VDC
Output Current-Channel 110 A
IndustryIndustrial
Length125 mm (4.921 in)
Width90 mm (3.543 in)
Height130 mm (5.118 in)
SeriesQUINT-PS
Isolation Voltage4 kV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
PackagingEach
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
TradenameQUINT POWER
Part # AliasesQUINT-PS/_1AC/48DC/10 QUINTPS1AC48DC10

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504409530
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$822.84$822.84
Need more?
Sign in to add projects and notes