Reference Only
2866598
UPS - Uninterruptible Power Supplies MINI-DC-UPS/12DC/4
Datasheet
2866598 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Voltage | 12 VDC | |
| Runtime-Full Load | 20 min | |
| Number of Outlets | 1 Outlet | |
| Mounting Style | DIN Rail | |
| Input Voltage | 12 VDC | |
| Length | 107 mm | |
| Width | 67.5 mm | |
| Height | 99 mm | |
| Series | MINI-UPS | |
| Data Line Protection | Protected | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Each | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies | |
| Tradename | MINI POWER | |
| Part # Aliases | MINI-DC-UPS/12DC/4 MINIDCUPS12DC4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504407001 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $724.14 | $724.14 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.