Reference Only
2866514
Redundancy Modules TRIO-DIODE/ 12-24DC/2X10/1X20
Datasheet
2866514 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Redundancy Modules | |
| Output Voltage | 24 VDC | |
| Output Current | 20 A | |
| Mounting Style | DIN Rail Mount | |
| Number of Outputs | 1 Output | |
| Input Voltage | 10 VDC to 30 VDC | |
| Output Power | 480 W | |
| Length | 115 mm | |
| Width | 32 mm | |
| Height | 130 mm | |
| Series | TRIO-DIODE | |
| Industry | Industrial | |
| Input Type | 1-Phase / Single Phase | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Output Current-Channel 1 | 20 A | |
| Output Voltage-Channel 1 | 24 VDC | |
| Packaging | Each | |
| Product Type | Redundancy Modules | |
| Subcategory | Redundancy Modules | |
| Tradename | TRIO POWER | |
| Part # Aliases | TRIO-DIODE/12-24DC/2X10/1X20 TRIODIODE1224DC2X101X20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504909100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $134.68 | $134.68 | |
| $133.33 | $666.65 | |
| $132.00 | $1,320.00 | |
| $130.69 | $3,267.25 | |
| $129.38 | $6,469.00 | |
| $128.09 | $12,809.00 | |
| $126.81 | $31,702.50 | |
| $125.55 | $62,775.00 |
Need more?
Sign in to add projects and notes