Reference Only

2866323

End of Life
Power Supplies - DIN Rail Mount TRIO-PS/1AC/24DC/10 TRIO 24V 10A 1PHASE

Manufacturer:

Mfr Part:
2866323

TTI Part:
2866323

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power240 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 110 A
IndustryIndustrial
Length152.5 mm (6.004 in)
Width60 mm (2.362 in)
Height130 mm (5.118 in)
SeriesTRIO-PS
Isolation Voltage4 kV
Open Frame/EnclosedEnclosed
PackagingEach
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
TradenameTRIO POWER
Part # AliasesTRIO-PS/__1AC/24DC/10 TRIOPS1AC24DC10

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409530
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes