Reference Only

2866064

Safety Relays EMD-FL-3V-400

Manufacturer:

Mfr Part:
2866064

TTI Part:
2866064

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VDC
Relay Contact Form1 Form Z (SPDT)
Contact TerminationPlug In
Contact Rating5 A
PackagingEach
Current Rating - Max5 A
Product TypeSafety Relays
SubcategoryRelays
TradenameINTERFACE Monitoring
Width22.5 mm
Part # AliasesEMD-FL-3V-400 EMDFL3V400

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$308.10$308.10
Need more?
Sign in to add projects and notes