Reference Only
2866022
Safety Relays EMD-FL-C-10 ELECTRONIC MONITOR
Datasheet
2866022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form Z (SPDT) | |
| Contact Termination | Plug In | |
| Contact Rating | 5 A | |
| Packaging | Each | |
| Current Rating - Max | 5 A | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Monitoring | |
| Width | 22.5 mm | |
| Part # Aliases | EMD-FL-C-10 EMDFLC10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
348
On Order
348 expected 01-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $316.43 | $316.43 |
Need more?
Sign in to add projects and notes