Reference Only
2864011
LED Displays & Accessories MCR-SL-D-U/I
Datasheet
2864011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | LED Displays & Accessories | |
| Product | Digital Display | |
| Display Type | LED, 5 Digit, Red | |
| Mounting Style | Panel Mount | |
| Series | MCR | |
| Packaging | Each | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel | |
| Tradename | INTERFACE Analog | |
| Part # Aliases | MCR-SL-D-U-I MCRSLDUI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 9029108000 |
| TARIC | 9029100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $496.27 | $496.27 |
Need more?
My Notes
Sign into see notes.