Reference Only

2863957

Programmable Logic Controllers - PLCs IB IL AO 2/U/BP-ME

Manufacturer:

Mfr Part:
2863957

TTI Part:
2863957

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
SeriesIB IL
IP RatingIP20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
PackagingEach
Product TypePLC Controllers
SubcategoryControllers
TradenameINILNE ME
Part # AliasesIB_IL_AO_2/U/BP-ME IBILAO2UBPME

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$353.33$353.33
Need more?

My Notes

Sign into see notes.