Reference Only

2863944

Programmable Logic Controllers - PLCs IB IL AI 2/SF-ME

Manufacturer:

Mfr Part:
2863944

TTI Part:
2863944

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
SeriesIB IL
IP RatingIP20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
PackagingEach
Product TypePLC Controllers
SubcategoryControllers
TradenameINILNE ME
Part # AliasesIB_IL_AI_2/SF-ME IBILAI2SFME

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$373.66$373.66
Need more?
Sign in to add projects and notes