Reference Only
2863119
Programmable Logic Controllers - PLCs IN LINE DIGITAL OUTPUT TERM
Datasheet
2863119 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Series | IB IL 24 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Packaging | Each | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Tradename | INLINE | |
| Part # Aliases | IB_IL_24/48_DOR_2/W-PAC IBIL2448DOR2WPAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.12 | $86.12 |
Need more?
Sign in to add projects and notes