Reference Only

2858030

Industrial Surge Protectors PT 3-PB-ST

Manufacturer:

Mfr Part:
2858030

TTI Part:
2858030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeProtection Plug
Mounting StylePluggable
Termination StyleScrew
Voltage Rating3.6 VAC, 5.2 VDC
Current Rating450 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length52 mm
Width17.7 mm
Height45 mm
SeriesPT
For Use With2 Wire Floating EX-I Signal
PackagingEach
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
TradenameCOMTRAB
Part # AliasesPT_3-PB-ST PT3PBST

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
TARIC8536309090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$191.58$191.58
Need more?
Sign in to add projects and notes