Reference Only
2856113
Surge Protection Accessories PT 1x2-BE BASE FOR PLUG PT
Datasheet
2856113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Surge Protection Accessories | |
| Type | Base Element | |
| For Use With | 2 Core Floating Signal | |
| Mounting Style | DIN Rail | |
| Voltage Rating | 37 VAC, 53 VDC | |
| Current Rating | 450 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 52 mm | |
| Width | 17.7 mm | |
| Height | 90 mm | |
| Series | PT | |
| Packaging | Each | |
| Features | Protective circuit for 2-core floating signal circuit | |
| Product Type | Surge Protection Accessories | |
| Subcategory | Surge Suppressors | |
| Termination Style | Screw | |
| Tradename | MCR-PLUGTRAB PT | |
| Part # Aliases | PT_1X2-BE PT1X2BE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.00 | $68.00 |
Need more?
My Notes
Sign into see notes.