Reference Only

2839363

Surge Protection Accessories PT 4X1-BE

Manufacturer:

Mfr Part:
2839363

TTI Part:
2839363

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySurge Protection Accessories
TypeBase Element
For Use With4 Wire Signal
Mounting StyleDIN Rail
Voltage Rating55 VAC, 77 VDC
Current Rating300 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length52 mm
Width17.7 mm
Height90 mm
SeriesPT
PackagingEach
Flammability RatingUL 94 V-0
Product TypeSurge Protection Accessories
SubcategorySurge Suppressors
Termination StyleScrew
TradenameMCR-PLUGTRAB PT
Part # AliasesPT_4X1-BE PT4X1BE

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$123.00$123.00
Need more?

My Notes

Sign into see notes.