Reference Only

2839282

Surge Protection Accessories PT-BE/FM

Manufacturer:

Mfr Part:
2839282

TTI Part:
2839282

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySurge Protection Accessories
TypeBase Element
Mounting StyleDIN Rail
Voltage Rating230 VAC
Current Rating26 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Length89.8 mm
Width17.7 mm
Height90 mm
Series283
PackagingEach
FeaturesRemote Indicator
Product TypeSurge Protection Accessories
SubcategorySurge Suppressors
Termination StyleScrew
TradenameMCR-PLUGTRAB PT
Part # AliasesPT-BE/FM PTBEFM

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.49$51.49
Need more?
Sign in to add projects and notes