Reference Only
2838490
Connectorized Surge Protectors CD-LAMBDA/4-5.9-BB PROTECTIVE ADAPTER
Datasheet
2838490 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Connectorized Surge Protectors | |
| Type | Attachment Plug | |
| Mounting Style | Inline | |
| Termination Style | Cable | |
| Current Rating | 5 A | |
| Data Line Protection | Type N Coax | |
| For Use With | Coaxial Signal Interfaces | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Series | CN-LAMBDA | |
| Packaging | Each | |
| Features | T Connector | |
| Height | 38 mm | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Tradename | COAXTRAB | |
| Width | 26.1 mm | |
| Part # Aliases | CN-LAMBDA/4-5.9-BB CNLAMBDA459BB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $159.07 | $159.07 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.