Reference Only

2838322

Industrial Surge Protectors PT 4X1-24DC-ST

Manufacturer:

Mfr Part:
2838322

TTI Part:
2838322

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeProtection Plug
Mounting StylePluggable
Termination StylePlug
Voltage Rating24 VDC
Current Rating300 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length2 in
Width17.7 mm
Height45 mm
SeriesPT
Flammability RatingUL 94 V-0
For Use WithMCR Technology
PackagingEach
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
TradenameMCR-PLUGTRAB PT
Part # AliasesPT_4X1-24DC-ST PT4X124DCST

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$397.99$397.99
Need more?

My Notes

Sign into see notes.