Reference Only
2834274
End of Life
Industrial Relays REL-OR-24DC/3X21
Datasheet
2834274 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | Industrial Relays | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 430 Ohms | |
| Coil Current | 56 mA | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Contact Material | Silver Tin Indium (AgSnIn) | |
| Series | REL-OR | |
| Width | 34.5 mm | |
| Height | 34.5 mm | |
| Packaging | Bulk | |
| Compliance | C-UR-US | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | REL-OR-_24DC/3X21 RELOR24DC3X21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |