Reference Only

2833657

Relay Sockets & Hardware PR1/2 PLUG IN MODULE 12-24VDC 20% TOL.

Manufacturer:

Mfr Part:
2833657

TTI Part:
2833657

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRelay Sockets & Hardware
ProductModules
Accessory TypePlug In Module
Associated Relay SeriesPR1, PR2
Termination StylePush In
Mounting StylePlug In
PackagingBulk
Product TypeRelay Sockets & Hardware
SeriesLDP
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesLDP-_12-_24DC LDP1224DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.00$90.00
Need more?

My Notes

Sign into see notes.