Reference Only
2833631
Relay Sockets & Hardware EQUIP MARKER
Datasheet
2833631 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Relay Sockets & Hardware | |
| Product | Accessories and Hardware | |
| Accessory Type | Marker | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | MP | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | MP_1 MP1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.52 | $55.20 |
Need more?
My Notes
Sign into see notes.