Reference Only
2819189
Controller Accessories IB L2-ESTOP-ADAP 1/1 M12
Datasheet
2819189 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Controller Accessories | |
| Series | IB L2 | |
| Product Type | Controller Accessories | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| Subcategory | Controllers | |
| Part # Aliases | IB_L2-M_ESTOP-ADAP_1/1_M12 IBL2MESTOPADAP11M12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.20 | $34.20 |
Need more?
My Notes
Sign into see notes.