Reference Only

2818850

RF Adapters - In Series CN-UB-280DC-BB COAX CBL N ADP F-F

Manufacturer:

Mfr Part:
2818850

TTI Part:
2818850

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRF Adapters - In Series
RF SeriesN
Side 1 GenderJack
Side 1 PolarityNormal
Side 2 GenderJack
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency3 GHz
Body StyleStraight
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
PackagingEach
Product TypeRF Adapters - In Series
SeriesCN-UB
SubcategoryRF Adapters
TradenameCOAXTRAB
Part # AliasesCN-UB-280DC-BB CNUB280DCBB

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$145.12$145.12
$143.67$718.35
$142.24$1,422.40
$140.82$3,520.50
$139.42$6,971.00
Need more?

My Notes

Sign into see notes.