Reference Only
2818148
Connectorized Surge Protectors CN-UB-280DC-SB COAXCBL N ADP M-F
Datasheet
2818148 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Connectorized Surge Protectors | |
| Type | Attachment Plug | |
| Connector Type | N Type M-F | |
| Mounting Style | Inline | |
| Termination Style | Cable | |
| Voltage Rating | 195 VAC, 280 VDC | |
| Current Rating | 5 A | |
| Data Line Protection | Type N Coax | |
| For Use With | Coaxial Signal Interfaces | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | CN-UB | |
| Packaging | Each | |
| Capacitance | 1.5 pF | |
| Features | Plug with replaceable surge protection | |
| Height | 25 mm | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Tradename | COAXTRAB | |
| Width | 25 mm | |
| Part # Aliases | CN-UB-280DC-SB CNUB280DCSB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.00 | $158.00 |
Need more?
Sign in to add projects and notes