Reference Only

2817990

End of Life
Industrial Surge Protectors F-MS 12/ST

Manufacturer:

Mfr Part:
2817990

TTI Part:
2817990

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeProtection Plug
Mounting StylePluggable
Termination StylePlug
Voltage Rating240 VAC, 415 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Width17.5 mm
Height52.4 mm
PackagingEach
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
Part # AliasesF-MS_12_ST FMS12ST

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$128.23$128.23
Need more?

My Notes

Sign into see notes.