Reference Only
2817738
End of Life
Surge Protection Accessories VAL-MSBE/FM TRABTECH
Datasheet
2817738 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Surge Protection Accessories | |
| Type | Base Element | |
| Mounting Style | DIN Rail | |
| Voltage Rating | 600 VAC | |
| Current Rating | 80 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Width | 17.6 mm | |
| Height | 96.8 mm | |
| Packaging | Each | |
| Product Type | Surge Protection Accessories | |
| Subcategory | Surge Suppressors | |
| Termination Style | Screw | |
| Part # Aliases | VAL-MS_BE/FM VALMSBEFM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Turkey |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |