Reference Only

2813509

Current Sensors - Industrial MCR-SL-S-400-I-LP

Manufacturer:

Mfr Part:
2813509

TTI Part:
2813509

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCurrent Sensors - Industrial
Current Rating400 A
Sensor TypeClosed Loop
Response Time340 ms
Frequency Range30 Hz to 6 kHz
Core Size18.5 mm
Height85 mm
IP RatingIP20
Length85 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Operating Supply Voltage20 V to 30 V
Output Type20 mA
PackagingEach
Product TypeIndustrial Current Sensors
SeriesMCR
SubcategorySensors
Supply Voltage - Max30 V
Supply Voltage - Min20 V
TradenameINTERFACE Monitoring
TypeCurrent Measuring Transducer
Width55 mm
Part # AliasesMCR-SL-S-400-I-LP MCRSLS400ILP

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS9030333800
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$360.20$360.20
Need more?

My Notes

Sign into see notes.