Reference Only
2811271
Sockets & Adapters IFS-USB-PROGADAPTER
Datasheet
2811271 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sockets & Adapters | |
| Product | Programming Adapters | |
| For Use With | IFS-CONF, MACX-MCR-CONF, UPS-CONF | |
| Description/Function | IFS-USB-Programming Adapter | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Each | |
| Product Type | Sockets & Adapters | |
| Subcategory | Embedded Solutions | |
| Tradename | INTERFACE Analog | |
| Part # Aliases | IFS-USB-PROG-ADAPTER IFSUSBPROGADAPTER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8471801000 |
| TARIC | 8471900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Tetrabromobisphenol A (79-94-7) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $187.01 | $187.01 |
Need more?
Sign in to add projects and notes