Reference Only

2810625

Current Sensors - Industrial MACX MCR-SL- CAC-5-I-UP

Manufacturer:

Mfr Part:
2810625

TTI Part:
2810625

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCurrent Sensors - Industrial
Current Rating5 A
Output Type20 mA
Frequency Range50 Hz to 60 Hz
Supply Voltage - Min20 V
Supply Voltage - Max30 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 65 C
Height104 mm
IP RatingIP20
Length104 mm
Operating Supply Voltage20 V to 30 V
PackagingEach
Product TypeIndustrial Current Sensors
SubcategorySensors
TradenameINTERFACE Monitoring
TypeCurrent Measuring Transducer
Width22.5 mm
Part # AliasesMACX_MCR-SL-CAC-_5-I-UP MACXMCRSLCAC5IUP

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8543704500
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$390.90$390.90
Need more?

My Notes

Sign into see notes.