Reference Only
2810612
Current Sensors - Industrial MACX MCR-SL-CAC-5-I
Datasheet
2810612 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 25 mA | |
| Frequency Range | 45 Hz to 65 Hz | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 104 mm | |
| IP Rating | IP20 | |
| Length | 114.5 mm | |
| Operating Supply Voltage | 24 V | |
| Packaging | Each | |
| Product Type | Industrial Current Sensors | |
| Subcategory | Sensors | |
| Tradename | INTERFACE Monitoring | |
| Width | 22.5 mm | |
| Part # Aliases | MACX_MCR-SL-CAC-_5-I MACXMCRSLCAC5I |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $345.61 | $345.61 |
Need more?
Sign in to add projects and notes