Reference Only

2809225

Surge Protection Accessories MPB 18/1- 4

Manufacturer:

Mfr Part:
2809225

TTI Part:
2809225

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySurge Protection Accessories
TypeWiring Bridge
Current Rating100 A
Length73 mm
Height73 mm
Series280
PackagingEach
Features4 Position
Product TypeSurge Protection Accessories
SubcategorySurge Suppressors
TradenameTRABTECH
Part # AliasesMPB_18/1-_4 MPB1814

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.10$10.10
Need more?

My Notes

Sign into see notes.