Reference Only

2804610

Industrial Surge Protectors LIT 1X2-24

Manufacturer:

Mfr Part:
2804610

TTI Part:
2804610

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Mounting StyleDIN Rail
Termination StyleScrew
Voltage Rating25 VAC, 36 VDC
Current Rating350 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Width6.2 mm
Height93.1 mm
SeriesLIT
For Use WithMCR Technology
PackagingEach
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
TradenameLINETRAB
Part # AliasesLIT_1X2-24 LIT1X224

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.