Reference Only

2803153

Connectorized Surge Protectors CN-UB-70DC-6-SB

Manufacturer:

Mfr Part:
2803153

TTI Part:
2803153

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryConnectorized Surge Protectors
TypeAttachment Plug
Mounting StyleInline
Termination StylePlug
Voltage Rating50 VAC, 70 VDC
Current Rating10 A
Data Line ProtectionType N Coax
For Use WithTransceiver Systems
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
SeriesCN-UB
PackagingEach
Height24 mm
Product TypeConnectorized Surge Protectors
SubcategorySurge Suppressors
TradenameCOAXTRAB
Width24 mm
Part # AliasesCN-UB-70DC-6-SB CNUB70DC6SB

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$115.00$115.00
Need more?

My Notes

Sign into see notes.