Reference Only

2803069

Connectorized Surge Protectors DT-UFB-V24/S-9-SB

Manufacturer:

Mfr Part:
2803069

TTI Part:
2803069

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryConnectorized Surge Protectors
TypeAttachment Plug
Mounting StyleDIN Rail
Termination StylePlug
Voltage Rating10 VAC, 15 VDC
Current Rating1 A
Data Line ProtectionDB9
For Use WithIT Systems
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDT-UFB
PackagingBulk
Height102 mm
Product TypeConnectorized Surge Protectors
SubcategorySurge Suppressors
TradenameDATATRAB
Width25 mm
Part # AliasesDT-UFB-V24/S-9-SB DTUFBV24S9SB

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$256.42$256.42
Need more?
Sign in to add projects and notes