Reference Only
2801305
Circuit Breaker Accessories CB 1/10-1/10 UT-BE
Datasheet
2801305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breaker Accessories | |
| Type | Base Element | |
| Packaging | Bulk | |
| Current Rating | 16 A | |
| For Use With | CB | |
| Height | 90.8 mm | |
| Length | 70 mm | |
| Mounting Style | DIN Rail | |
| Product Type | Surge Protection Accessories | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Voltage Rating | 277 VAC, 80 VDC | |
| Width | 12.3 mm | |
| Part # Aliases | CB_1/10-1/10_UT-BE CB110110UTBE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.29 | $172.90 |
Need more?
My Notes
Sign into see notes.