Reference Only

2801296

Industrial Surge Protectors PT-IQ-PTB-PT

Manufacturer:

Mfr Part:
2801296

TTI Part:
2801296

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Mounting StyleDIN Rail
Termination StylePush-In
Voltage Rating24 VDC
Current Rating130 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Length77.5 mm
Width17.7 mm
Height109.3 mm
SeriesPT-IQ
Flammability RatingUL 94 V-0
For Use WithMCR Technology
PackagingEach
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
TradenameINTERFACE Cabling
Part # AliasesPT-IQ-PTB-PT PTIQPTBPT

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
TARIC8536303090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$258.00$258.00
Need more?

My Notes

Sign into see notes.