Reference Only
2800982
Industrial Surge Protectors PT-IQ-4X1-24DC-UT
Datasheet
2800982 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Surge Protectors | |
| Type | Protection Device | |
| Termination Style | Screw | |
| Mounting Style | DIN Rail | |
| Series | PT-IQ | |
| Tradename | PLUGTRAB PT-IQ | |
| Packaging | Each | |
| Capacitance | 2 nF | |
| Current Rating | 700 mA | |
| For Use With | 4 Wire Signal | |
| Height | 91.1 mm | |
| Length | 77.5 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Voltage Rating | 24 VDC | |
| Width | 17.7 mm | |
| Part # Aliases | PT-IQ-4X1-24DC-UT PTIQ4X124DCUT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Tetrabromobisphenol A (79-94-7) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $378.00 | $378.00 |
Need more?
Sign in to add projects and notes