Reference Only
2800929
Circuit Breaker Accessories CB 1/6-2/4 PT-BE
Datasheet
2800929 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breaker Accessories | |
| Product | Base Elements | |
| Type | Relay | |
| Packaging | Kit | |
| Height | 90 mm | |
| Mounting Style | DIN Rail | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating | 300 V | |
| Width | 12.3 mm | |
| Part # Aliases | CB_1/6-2/4_PT-BE CB1624PTBE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.29 | $172.90 |
Need more?
My Notes
Sign into see notes.