Reference Only
2800835
Circuit Breakers CB TM1 0.5A SFB P
Datasheet
2800835 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Actuator | Slide | |
| Current Rating | 500 mA | |
| Height | 45 mm | |
| Illuminated | Non-Illuminated | |
| Length | 52 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Pluggable | |
| Number of Poles | 1 Pole | |
| Packaging | Each | |
| Product Type | Thermomagnetic Circuit Breakers | |
| Product | Circuit Breakers | |
| Series | CB TM1 | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Type | Thermal Magnetic | |
| Voltage Rating DC | 50 VDC | |
| Voltage Rating | 50 V | |
| Width | 12.3 mm | |
| Part # Aliases | CB_TM1_0.5A_SFB_P CBTM105ASFBP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.71 | $48.71 |
Need more?
Sign in to add projects and notes