Reference Only
2800723
Connectorized Surge Protectors D-LAN-C AT.5-FP
Datasheet
2800723 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Connectorized Surge Protectors | |
| Type | Ethernet Cat 5 | |
| Connector Type | RJ-45 | |
| Mounting Style | DIN Rail | |
| Current Rating | 1.5 A | |
| Data Line Protection | RJ45 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Features | 8 Position, Separate GND Plug, Snap on Foot | |
| Flammability Rating | UL 94 V-0 | |
| Height | 110 mm | |
| Length | 60 mm | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Width | 28 mm | |
| Part # Aliases | D-LAN-CAT.5-FP DLANCAT5FP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $133.77 | $133.77 |
Need more?
My Notes
Sign into see notes.