Reference Only

2800055

Connectorized Surge Protectors DT-UFB-IB-RBI

Manufacturer:

Mfr Part:
2800055

TTI Part:
2800055

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryConnectorized Surge Protectors
TypeAttachment Plug
Mounting StyleInline
Data Line ProtectionDB9
For Use WithRemote Bus Modules
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
FeaturesRemote Bus Input
Height110 mm
Product TypeConnectorized Surge Protectors
SubcategorySurge Suppressors
Width25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$318.50$318.50
$315.35$3,153.50
Need more?
Sign in to add projects and notes